RECOM PowerRP30-4812DE直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -12V/12V -1.25A/1.25A 30W 7-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 75 | |
| -12|12 | |
| -1.25|1.25 | |
| 30 | |
| 1600VDC | |
| No | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 40.6 |
| Package Length | 50.8 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

