Nisshinbo Micro Devices IncRP152L013B-TRLinear Regulators
LDO Regulator Pos 3.3V2.8V 0.15A/0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8|3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.25 | |
| 0.35@150mA|0.32@150mA | |
| 0.02%/V(Typ) | |
| 15V(Typ) | |
| 600 | |
| 167°C/W | |
| 30°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。