Nisshinbo Micro Devices IncRP130Q151D-TR-FELinear Regulators
LDO Regulator Pos 1.5V 0.15A Automotive AEC-Q100 4-Pin SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 1.7 | |
| 6.5 | |
| 0.81@150mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 380 | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。