Nisshinbo Micro Devices IncRP122K301B-TRLinear Regulators
LDO Regulator Pos 3V 0.4A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3 | |
| 0.4(Min) | |
| 1.9 | |
| 5.5 | |
| 0.265@400mA | |
| 0.02%/V(Typ) | |
| 13mV(Typ) | |
| 550 | |
| 180°C/W | |
| Current Limit|Inrush Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。