Nisshinbo Micro Devices IncRP117K111D-TRLinear Regulators
LDO Regulator Neg -1.1V 0.1A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Fixed | |
| -1.1 | |
| 0.1(Min) | |
| -10 | |
| -2.5 | |
| 0.3%/V | |
| 10mV(Typ) | |
| 450 | |
| 218°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。