Nisshinbo Micro Devices IncRP112Q122D-TR-FELinear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 2 | |
| 5.25 | |
| 0.8@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

