Nisshinbo Micro Devices IncRP106Z071D-TR-FLinear Regulators
LDO Regulator Pos 0.7V 0.4A 4-Pin WLCSP-P5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 0.7 | |
| 0.4(Min) | |
| 1 | |
| 3.6 | |
| 0.62@400mA | |
| 0.1%/V(Typ) | |
| 25mV(Typ) | |
| 278 | |
| 360°C/W | |
| 46°C/W | |
| Current Foldback Protection|Current Limit|Enable Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.69 |
| Package Length | 0.69 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP-P5 |
| 4 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

