Nisshinbo Micro Devices IncRP106K181D-TRLinear Regulators
LDO Regulator Pos 1.8V 0.4A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.8 | |
| 0.4(Min) | |
| 1 | |
| 3.6 | |
| 0.31@400mA | |
| 0.1%/V(Typ) | |
| 25mV(Typ) | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection|Current Limit|Enable Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

