Nisshinbo Micro Devices IncRP105N061D-TR-FELinear Regulators
LDO Regulator Pos 0.6V 0.4A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 0.6 | |
| 0.4(Min) | |
| 2.4 | |
| 5.25 | |
| 0.32@400mA|0.18@300mA | |
| 0.02%/V(Typ) | |
| 30mV(Typ) | |
| 660 | |
| 150°C/W | |
| Under Voltage Lockout|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。