Nisshinbo Micro Devices IncRP102Z151D-TR-FLinear Regulators
LDO Regulator Pos 1.5V 0.3A 4-Pin WLCSP-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.5 | |
| 0.3(Min) | |
| 1.7 | |
| 5.25 | |
| 0.16@150mA|0.32@300mA | |
| 0.1%/V | |
| 40mV | |
| 530 | |
| 189°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.79 |
| Package Length | 0.79 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP-P2 |
| 4 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

