| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8523.59.00.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Card | SDHC Card |
| Chip Density (byte) | 32G |
| Programmability | Yes |
| Interface Type | SD |
| Minimum Operating Supply Voltage (V) | -0.3 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 4.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| PCB changed | 8 |
| Pin Count | 8 |