TE ConnectivityROX1SJ82R单侧穿孔定值电阻器
Res Metal Oxide 82 Ohm 5% 1W ±350ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 82 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide | |
| -55 | |
| 130 | |
| ±350 | |
| 70 to 130 | |
| No | |
| Yes | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.5 | |
| 10 | |
| 0.7 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

