RECOM PowerRNM-0505S直流-直流转换器和开关式调节器模块

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube

Step voltages above or below input levels for your prototyping needs using this RNM-0505S DC to DC converter and switching regulator module from RECOM. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.

67 个零件: 可以在 2 天内配送

    Total$8.63Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2430+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      台湾
      • In Stock: 67
      • Price: $8.6264

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。