VishayRNC55H4642FPRE6单侧穿孔定值电阻器
Res Metal Film 46.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.1% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 46.4K | |
| 1% | |
| 200 | |
| 0.1 (1/10) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| ±0.3 | |
| +0.79|-1.17 | |
| P | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。