VishayRNC55H1052FSRE5单侧穿孔定值电阻器

Res Metal Film 10.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

In addition to being very cost-effective, the RNC55H1052FSRE5 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 10.5K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal film technology. It is reliable with a failure rate grade of S. The RNC55H1052FSRE5 part has an axial termination style. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。