VishayRNC50H2432FSB14单侧穿孔定值电阻器

Res Metal Film 24.3K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RNC50H2432FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 24.3K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This product is 3.81 mm long. The RNC50H2432FSB14 part has an axial termination style.

10 个零件: 可以明天配送

    Total$2.61Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2105+
      Manufacturer Lead Time:
      28 星期
      Country Of origin:
      美国
      • In Stock: 10
      • Price: $2.6063

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。