VishayRN70E1001BRSL单侧穿孔定值电阻器
Res Metal Film 1K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.1% | |
| 500 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±25 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

