VishayRN55D1051FB14单侧穿孔定值电阻器
Res Metal Film 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| RN55D1051FB14 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1.05K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN55D1051FB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 1.05K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device is made with metal film technology. The RN55D1051FB14 part has an axial termination style. This product is 6.1 mm long.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

