VishayRN50C2001FB14单侧穿孔定值电阻器
Res Metal Film 2K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| 38.1 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN50C2001FB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN50C2001FB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 3.81 mm long.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

