| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2405 |
| Maximum Operating Frequency (MHz) | 2480 |
| Interface Type | UART/USB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 13.4 |
| Package Length | 25.8 |
| PCB changed | 35 |
| Supplier Package | SMD Module |
| Pin Count | 35 |