| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual Common Emitter | |
| 50 | |
| 0.1 | |
| 120@1mA@5V | |
| 250 | |
| 10 | |
| 0.3@0.25mA@5mA | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

