Stackpole ElectronicsRMCF2512JT470K单侧表面贴装定值电阻器

Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512JT470K fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 470K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 星期
    • Price: $0.0303
    1. 4000+$0.0303
    2. 8000+$0.0297
    3. 12000+$0.0296
    4. 20000+$0.0293
    5. 24000+$0.0290
    6. 40000+$0.0284
    7. 60000+$0.0283
    8. 120000+$0.0282

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。