Stackpole ElectronicsRMCF0805JT82R0单侧表面贴装定值电阻器

Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF0805JT82R0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 82 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1,415 个零件: 可以明天配送

    Total$0.99Price for 1415

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2126+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1415
      Maximum Of:
      1415
      Country Of origin:
      中国
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2126+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 1,415
      • Price: $0.0007

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。