Stackpole ElectronicsRMCF0402FT68K1单侧表面贴装定值电阻器

Res Thick Film 0402 68.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF0402FT68K1 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 68.1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

6,533 个零件: 可以在 3 天内配送

    Total$11.75Price for 6526

    • Service Fee  $7.00

      可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      6526
      Maximum Of:
      6533
      Country Of origin:
      台湾
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      台湾
      • In Stock: 6,533
      • Price: $0.0018

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。