50-75% 折扣

Stackpole ElectronicsRMCF0402FT432R单侧表面贴装定值电阻器

Res Thick Film 0402 432 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT432R fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 432 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. It has a tolerance of 1%.

1 部件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1903+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      中国
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1903+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $0.0007

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。