| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hercules RM | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 200 | |
| 200 | |
| 16|32 | |
| Flash | |
| 3MB | |
| 256KB | |
| 64KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/SCI/SPI/USB | |
| 64 | |
| 2 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

