BournsRLB9012-392KL含铅电感器
Inductor Power Wirewound 3900uH 10% 1KHz 15Q-Factor Ferrite 0.27A 9.9Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 3900u | |
| 10% | |
| 1K | |
| 0.27 | |
| 9.9 | |
| 15 | |
| 252K | |
| 0.55M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-392KL leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 550K Hz. It has an inductance of 3.9m H. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 12.2 mm tall with a diameter of 9 mm. This leaded inductor has a maximum DC current of 270m A with a maximum resistance of 9.9 Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

