EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Connector Power | |
Power | |
PIN | |
Crimp | |
Straight | |
200 | |
1000V | |
-40 | |
125 | |
500 | |
48.4 | |
19.6 | |
19.6 | |
Cable Mount |
This RL9080-103 connector contact from Amphenol is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 200 A. This has a Connector Power connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 48.4 mm long, 19.6 mm tall and 19.6 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。