| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 30 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 4073 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 1000 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Application | Temperature Control|Temperature Compensation|Temperature Sensing |
| Body Material | Epoxy |
| Terminal Pitch (mm) | 6.35 |
| Seated Plane Height (mm) | 8.13 |
| Packaging | Bulk |
| Product Diameter (mm) | 8.13 |
| Product Depth (mm) | 3.56 |
| Construction | Radial |
| Mounting | Through Hole |