SUSUMU CO.,LTDRL1220S-1R2-F单侧表面贴装定值电阻器
Res Thin Film 0805 1.2 Ohm 1% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.2 | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Thin Film | |
| -55 | |
| 125 | |
| 0 to 200 | |
| 70 to 125 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.4 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。