| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Screw |
| Wire Size (AWG) | 17 |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Shell Material | Polyamide 6/6 |
| Housing Color | Black |
| Maximum Current Rating (A) | 9 |
| Maximum Voltage Rating | 250V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| IP Rating | IP65/IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 100 |
| Product Diameter (mm) | 27 |
| Product Length (mm) | 84 |