KOA CorporationRK73H2BTTD3301F单侧表面贴装定值电阻器

Res Thick Film 1206 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2BTTD3301F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

25,000 个零件: 可以在 2 天内配送

    Total$147.50Price for 25000

    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2544+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      马来西亚
      • In Stock: 25,000
      • Price: $0.0059

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。