AmphenolRJF62A1GSCC电话及电信连接器
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 6 | |
| Straight | |
| 500 | |
| No | |
| Aluminum | |
| Cadmium | |
| -40 | |
| 85 | |
| Single | |
| 33.3 | |
| 33.3 | |
| 39.1 | |
| Flange Mount |
Make a strong and durable connection with this rj-45 RJF62A1GSCC telephone and telecom connector from Amphenol. This F connector has 8 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 33.3 mm long, 39.1 mm tall and 33.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。