Amphenol Communications SolutionsRJE1A1885441电话及电信连接器
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.25/Contact | |
| 125VAC | |
| 500 | |
| 20 | |
| Stainless Steel | |
| Tin | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 15.65 | |
| 20.35 | |
| 13.6 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

