STMicroelectronicsRHFL4913ESY251Linear Regulators
LDO Regulator Pos 2.5V 3A 3-Pin(3+Tab) TO-257 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 12 | |
| 0.45@400mA|0.65@1A | |
| 0.3% | |
| 0.3% | |
| 8 | |
| 10000 | |
| 12.5°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 10.54 |
| Package Width | 5.33(Max) |
| Package Length | 10.54 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。