| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 5.5 |
| Trip Current (A) | 10 |
| Minimum Initial Resistance (Ohm) | 0.015 |
| Maximum Initial Resistance (Ohm) | 0.025 |
| Maximum Post Trip Resistance (Ohm) | 0.037 |
| Typical Power Dissipation (W) | 3.5 |
| Maximum Trip Time (s) | 6@27.5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Wire Form | Straight |
| Product Length (mm) | 11.2(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 18.9(Max) |
| Seated Plane Height (mm) | 18.9(Max) |
| Mounting | Through Hole |