Nisshinbo Micro Devices IncRH5RE30AA-T1-FELinear Regulators
LDO Regulator Pos 3V 0.08A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3 | |
| 0.08(Typ) | |
| 10 | |
| 0.7@40mA | |
| 0.1%/V(Typ) | |
| 80mV | |
| 0.0033 | |
| 900 | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。