VishayRH02515K00FC02
Res Wirewound 15KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH02515K00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 15K Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. The RH02515K00FC02 part has an axial termination style. This device is made with wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

