VishayRH0105K000FE02
Res Wirewound 5KOhm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0105K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. The RH0105K000FE02 part has an axial termination style. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

