Top Searched

VishayRH010330R0FE02

Res Wirewound 330Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH010330R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 330 Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. The RH010330R0FE02 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    14 星期
    • Price: $10.866
    1. 1+$10.866
    2. 100+$3.801

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。