TDK-Lambda AmericasRFE1000-24-Y交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 40A 960W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 40 | |
| 960 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 96mV | |
| 192mV | |
| 12 | |
| 47 to 63 | |
| 86(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| 0 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 305 mm |
| PCB changed | 15 |
| 15 |
Power your device with direct current by using this RFE1000-24-Y AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 960 W. This part's single output can handle a current up to 40 A. This part has a temperature range of 0 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

