SamtecRF405-01SP1-00SJ7-0150同轴电缆组件
Cable Assembly Coaxial 0.15m 24AWG SMA to SMP F-PL Solutionator Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| SMA | |
| SMP | |
| Silver Plated Copper Clad Steel | |
| 24 | |
| 0.15 | |
| 2.18 | |
| 0.56 | |
| 3.18 | |
| 50 | |
| 1000VDC | |
| 20 | |
| -40 | |
| 125 | |
| Bag | |
| Solutionator | |
| Polytetrafluoroethylene | |
| Straight to Straight | |
| RG-405 | |
| Tinned Copper | |
| 104.97pF/m | |
| Gold Over Nickel | |
| Brass/Beryllium Copper | |
| Braid |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。