SamtecRF31601SP101RP10710同轴电缆组件
Cable Assembly Coaxial 0.71m 26AWG SMA to SMA PL-PL Solutionator Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF31601SP101RP10710 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| Silver Coated Copper | |
| 26 | |
| 0.71 | |
| 2.54 | |
| 0.51 | |
| 12.7 | |
| Amber | |
| 50 | |
| 1000V | |
| 6 | |
| -50 | |
| 165 | |
| Bag | |
| Solutionator | |
| Fluorinated Ethylene Propylene | |
| Straight to Right Angle | |
| RG316 | |
| 5 | |
| Silver Plated Copper Clad Steel | |
| 96.432pF/m | |
| Gold Over Nickel | |
| Brass | |
| Braid |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

