| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 20 |
| Hold Current (A) | 0.35 |
| Trip Current (A) | 0.75 |
| Minimum Initial Resistance (Ohm) | 0.45 |
| Maximum Initial Resistance (Ohm) | 1.35 |
| Maximum Post Trip Resistance (Ohm) | 1.35 |
| Typical Power Dissipation (W) | 0.6(Max) |
| Maximum Trip Time (s) | 0.1@3.5A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 3.4 X 1.8 X 0.82 |
| Product Length (mm) | 3.4(Max) |
| Product Depth (mm) | 1.8(Max) |
| Product Height (mm) | 0.82(Max) |
| Package/Case | 1206 |
| Mounting | Surface Mount |