Texas InstrumentsREF5045AIDGKT电压参考

V-Ref Fixed 4.5V 10mA 8-Pin VSSOP T/R

Even in the event of large power supply variations, this REF5045AIDGKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 4.5 V, this is power management at its best. It only needs a voltage that does not exceed 18 V to effectively power your circuit. It has an initial accuracy of 0.1%. Users like the load regulation of 30ppm/mA and line regulation of 1ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 星期
    • Price: $2.682
    1. 250+$2.682
    2. 500+$2.656
    3. 1000+$2.629
    4. 2000+$2.603
    5. 2500+$2.577
    6. 3000+$2.456
    7. 4000+$2.406
    8. 5000+$2.394
    9. 10000+$2.370

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。