| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 产品类别 | DC Motorized Impeller |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 8 to 15 |
| Power Rating (W) | 7.5 |
| Typical Speed (r/min) | 5400 |
| Maximum Airflow (CFM) | 50.6 |
| Noise Level (dB) | 66 |
| Bearings | Ball |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Diameter (Metric) (mm) | 104 |
| Product Height (Metric) (mm) | 24.9 |