RECOM PowerREC7.5-1205SRW/H1/A/M/SMD/CTRL直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W Medical 18-Pin Metal DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 1000VDC | |
| DC/DC | |
| 150 to 240 | |
| Yes | |
| 0.8% | |
| 0.4% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 16 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 10.9 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP SMD |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。