RECOM PowerREC30K-2412SZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 2.5 | |
| 30 | |
| DC/DC | |
| Yes | |
| 88 | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

