RECOM PowerREC30K-2405DZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V 2A/-2A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| 2|-2 | |
| 30 | |
| DC/DC | |
| Yes | |
| 84 | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

