RECOM PowerREC20-2415D直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -15V/15V -0.67A/0.67A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.67|0.67 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89.5(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

